NXP PHE13003C technical specifications.
| Package/Case | SOT-54 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.1W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PHE13003C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.