NXP PHK24NQ04LT,518 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 21.2A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 7.7mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.985nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| Rds On Max | 7.7mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PHK24NQ04LT,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.