NXP PHM15NQ20T,518 technical specifications.
| Package/Case | HVSON |
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.17nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 21ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PHM15NQ20T,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
