
The PHP225/T3 is a P-CHANNEL MOSFET with a continuous drain current rating of 2.3A and a breakdown voltage of 30V. It operates over a temperature range of -65°C to 150°C and is packaged in a lead-free SO package. The device has an input capacitance of 250pF and a power dissipation of 2W.
NXP PHP225/T3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | -2.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 51ns |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PHP225/T3 to view detailed technical specifications.
No datasheet is available for this part.
