
The PHP225NQ04T,127 is a 40V 75A power transistor packaged in a TO-220-3 case and mounted through a hole. It features a maximum power dissipation of 300W and an on-resistance of 3.1mΩ. The device is compliant with RoHS regulations and is available in a rail or tube packaging format with 50 units per package.
NXP PHP225NQ04T,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 5.1nF |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP225NQ04T,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
