
The PHP73N06T,127 is a 60V power MOSFET with a maximum continuous drain current of 73A and a maximum power dissipation of 166W. It is packaged in a TO-220-3 package and is mounted through a hole. The device has an input capacitance of 2.464nF and a maximum Rds on resistance of 14mR. The PHP73N06T,127 is RoHS compliant and available in a package quantity of 50, packaged in a rail or tube. It is suitable for use in a variety of applications where high current and power handling are required.
NXP PHP73N06T,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 73A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 2.464nF |
| Max Power Dissipation | 166W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP73N06T,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
