NXP PHT6NQ10T technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 8.3W |
| Nominal Vgs | 3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PHT6NQ10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.