NXP PHX23NQ10T technical specifications.
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.19nF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHX23NQ10T to view detailed technical specifications.
No datasheet is available for this part.