The PIP201-12M-3,518 is a surface mount DC/DC controller with adjustable output voltage and current. It operates over a temperature range of -55°C to 150°C and is available in a single package quantity. The device is not RoHS compliant and features a synchronous rectifier. It is suitable for use in power management applications.
NXP PIP201-12M-3,518 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PIP201-12M-3,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.