NXP PIP202-12M-2,518 technical specifications.
| Max Input Voltage | 12V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PIP202-12M-2,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
