NXP PIP213-12M,518 technical specifications.
| Max Duty Cycle | 85% |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PIP213-12M,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.