
The PIP3101-A,127 is a hot swap controller from NXP, packaged in a TO-220-5 case for through hole mounting. It features a maximum output current of 44A and an on-state resistance of 21mR. The device is available in a package quantity of 50 and is packaged in a rail/Tube format. Note that this product is not RoHS compliant.
NXP PIP3101-A,127 technical specifications.
| Package/Case | TO-220-5 |
| Max Output Current | 44A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 21mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PIP3101-A,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.