
The PIP3103-T,115 is a single channel hot swap controller from NXP with a maximum output current of 1.3A and on-state resistance of 150mR. It is packaged in a TO-261-4 surface mount package. The device is not RoHS compliant. It is available in a tape and reel packaging with 1000 units per package.
NXP PIP3103-T,115 technical specifications.
| Package/Case | TO-261-4 |
| Max Output Current | 1.3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 150mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TOPFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PIP3103-T,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
