NXP PIP3107-D,118 technical specifications.
| Package/Case | TO-252-3 |
| Max Output Current | 24A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 36mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TOPFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PIP3107-D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
