
The PIP3207-DC,118 is a dual channel hot swap controller from NXP, packaged in a D2PAK. It can handle a maximum output current of 30A and 8A per channel, with an on-state resistance of 30mR. The device is designed for surface mount applications and has a power dissipation of 83.3W. It is not RoHS compliant and is available in a tape and reel packaging format with 800 units per package.
NXP PIP3207-DC,118 technical specifications.
| Package/Case | D2PAK |
| Max Output Current | 30A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 30mR |
| Output Current | 8A |
| Output Current per Channel | 16A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 83.3W |
| RoHS Compliant | No |
| Series | TOPFET™ |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PIP3207-DC,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.