
The PIP3208-A,127 is a hot swap controller from NXP, packaged in a TO-220-5 case for through-hole mounting. It operates at a maximum temperature of 150°C and has a maximum power dissipation of 41W. The device can handle a maximum output current of 9A and features an on-state resistance of 135mΩ. It is available in a packaging quantity of 600 units per rail or tube.
NXP PIP3208-A,127 technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 150°C |
| Max Output Current | 9A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 135mR |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Power Dissipation | 41W |
| RoHS Compliant | No |
| Series | TOPFET™ |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PIP3208-A,127 to view detailed technical specifications.
No datasheet is available for this part.