NXP PIP3209-R,118 technical specifications.
| Package/Case | TO-263-5 |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 135mR |
| Output Current per Channel | 2A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TOPFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PIP3209-R,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
