NXP PIP3213-R,118 technical specifications.
| Package/Case | D2PAK |
| Max Output Current | 65A |
| Max Power Dissipation | 98W |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Output Current | 18A |
| Output Current per Channel | 18A |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Power Dissipation | 98W |
| RoHS Compliant | Yes |
| Series | TOPFET™ |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PIP3213-R,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
