NXP PK-HCS08GB60 technical specifications.
| Core Architecture | HCS08 |
| Evaluation Kit | Yes |
| Interface | USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HCS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP PK-HCS08GB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.