
32-bit ARM Cortex M4 RISC microcontroller featuring 512KB Flash and 128KB RAM. Operates at up to 100 MHz with 56 programmable I/Os and 14 timers. Supports CAN, I2C, I2S, SPI, and UART interfaces, with 2 CAN, 2 I2C, 3 SPI, and 5 UART channels. Packaged in an 80-pin LQFP (12x12x1.45mm) for surface mounting, with a 0.5mm pin pitch. Wide operating voltage range from 1.8V to 3.3V, with a maximum supply of 3.6V, and operates from -40°C to 105°C.
NXP PK10DN512VLK10 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.491 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | K10 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 100MHz |
| Maximum CPU Frequency | 100MHz |
| Device Core | ARM Cortex M4 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 128KB |
| Number of Programmable I/Os | 56 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 14 |
| Interface Type | CAN/I2C/I2S/SPI/UART |
| CAN | 2 |
| I2C | 2 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 5 |
| USART | 0 |
| USB | 0 |
| I2S | 1 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Number of ADCs | Dual |
| Number of DACs | Dual |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PK10DN512VLK10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.