
32-bit ARM Cortex-M4 microcontroller featuring 512KB FLASH memory and 128KB RAM. Operates at up to 100MHz with a wide supply voltage range of 1.71V to 3.6V. Offers extensive peripheral support including I2C, SPI, CAN, UART, and DMA, with 104 programmable I/Os. Packaged in LQFP for surface mounting, this RoHS compliant MCU is designed for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PK10N512VLQ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, CAN, IrDA, SD, UART, USART, EBI/EMI, I2S |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Number of Programmable I/O | 104 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Kinetis K10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PK10N512VLQ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.