32-bit ARM Cortex-M4 microcontroller featuring 512KB FLASH memory and 128KB RAM. Operates at up to 100MHz with a 1.71V to 3.6V supply voltage range. Offers extensive I/O capabilities with 100 programmable I/Os and interfaces including I2C, SPI, USB, CAN, I2S, UART, IrDA, SD, USART, and EBI/EMI. Includes 14 timers/counters, POR, PWM, WDT, DMA, and LVD peripherals. Packaged in LQFP, this surface-mount component is halogen and lead-free, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, I2S, UART, IrDA, SD, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Programmable I/O | 100 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | Kinetis K20 |
| Watchdog Timer | Yes |
| RoHS | Compliant |