
The PK50N512CLQ100 is a 32-bit ARM Cortex-M4 microcontroller from NXP, featuring a 100MHz core frequency, 512KB of FLASH memory, and 128KB of RAM. It supports a wide range of interfaces, including I2C, SPI, USB, IrDA, SD, UART, USART, EBI/EMI, and I2S. The device operates over a temperature range of -40°C to 85°C and is available in a surface-mount LQFP package.
NXP PK50N512CLQ100 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, USB, IrDA, SD, UART, USART, EBI/EMI, I2S |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | Kinetis K50 |
| RoHS | Compliant |
Download the complete datasheet for NXP PK50N512CLQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
