
The NXP PK50X256CLK100 is a 32-bit microcontroller with 256KB of FLASH memory and 128KB of RAM. It operates at a maximum frequency of 100MHz and has a supply voltage of 3.6V. The device is packaged in a LQFP package and is suitable for operating in temperatures ranging from -40°C to 85°C.
NXP PK50X256CLK100 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, I2S, UART, IrDA, USART, EBI/EMI |
| Length | 12mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Number of Timers/Counters | 14 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | Kinetis K50 |
| RoHS | Compliant |
Download the complete datasheet for NXP PK50X256CLK100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
