
The PK51X256CLK100 is a 32-bit ARM microcontroller designed for a wide range of applications. It features 256KB of FLASH memory and 128KB of RAM, allowing for efficient storage and processing of data. The device operates at a maximum frequency of 100MHz, making it suitable for high-speed applications. It is available in a LQFP package and can withstand temperatures up to 85°C. The PK51X256CLK100 supports multiple interfaces, including I2C, SPI, USB, IrDA, UART, and USART, enabling seamless communication with various devices. Additionally, it includes a range of peripherals, such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, low voltage detection, and LCD support, making it a versatile and reliable choice for various applications.
NXP PK51X256CLK100 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, LCD |
| RAM Size | 128KB |
| Series | Kinetis K50 |
| RoHS | Compliant |
Download the complete datasheet for NXP PK51X256CLK100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.