The PK60FX512VMD15 is a 32-bit ARM microcontroller with a maximum operating frequency of 150MHz and 512KB of FLASH memory. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 1.71V and 3.6V. The device features 76 I/Os, 4 timers/counters, and an external oscillator. It is available in a MAPBGA package and is not Reach SVHC compliant.
NXP PK60FX512VMD15 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | SPI, SCI, EBI/EMI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 76 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| Series | 56F8xxx |
| RoHS | Compliant |
Download the complete datasheet for NXP PK60FX512VMD15 to view detailed technical specifications.
No datasheet is available for this part.