
32-bit ARM microcontroller featuring a 100MHz core frequency and 256KB of FLASH memory. This MCU offers 128KB of RAM and supports a wide range of interfaces including I2C, SPI, USB, CAN, Ethernet, and UART. Designed for surface mount applications, it operates within a voltage range of 1.71V to 3.6V and boasts 15 timers/counters, 86 I/Os, and integrated peripherals like POR, PWM, WDT, DMA, and LVD. Operating temperature range is -40°C to 105°C, with an internal oscillator and halogen-free, lead-free construction.
NXP PK60N256VMC100 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, SD, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Timers/Counters | 15 |
| Oscillator Type | Internal |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | Kinetis K60 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PK60N256VMC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
