32-bit ARM Cortex-M4 RISC microcontroller featuring a 100MHz core frequency and 256KB of FLASH memory. This surface-mount device offers 132KB of RAM and operates with supply voltages from 1.71V to 3.6V. Integrated peripherals include I2C, SPI, USB, CAN, Ethernet, UART, and more, alongside 15 timers/counters and a watchdog timer. The 144-pin LQFP package is halogen and lead-free, suitable for operation between -40°C and 105°C.
NXP PK60X256VLQ100 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, SD, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Timers/Counters | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 132KB |
| Reach SVHC Compliant | No |
| Series | Kinetis K60 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PK60X256VLQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.