The PLC18V8Z25A is a commercial extended quad PAL-type microcontroller from NXP with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 20 terminals in a quad terminal position and is packaged in a JEDEC S-PQCC-J20 package. The microcontroller operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 30 MHz. It has 8 outputs and 18 inputs, with 8 I/O lines. The microcontroller is suitable for use in commercial extended temperature applications.
NXP PLC18V8Z25A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 30 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PLC18V8Z25A to view detailed technical specifications.
No datasheet is available for this part.