The PLHS501A is a 52-pin quad quad microcontroller from NXP. It operates within a commercial extended temperature range of 0 to 75 degrees Celsius. The device has 32 inputs, 24 outputs, and 8 I/O lines. It can run at a maximum clock frequency of 30MHz and is powered by a nominal 5V supply voltage. The microcontroller is packaged in a plastic LCC-52 package.
NXP PLHS501A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 24 |
| Clock Frequency-Max | 30 |
| Number of Inputs | 32 |
| Number of I/O Lines | 8 |
| Architecture | PLE-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PLHS501A to view detailed technical specifications.
No datasheet is available for this part.