The PLS153A is a microcontroller with 20 terminals and a quad terminal position in a QFN package. It operates over a commercial extended temperature range from 0 to 75 degrees Celsius. The device is supplied with a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The microcontroller has 10 I/O lines and is manufactured by NXP.
NXP PLS153A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 10 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PLS153A to view detailed technical specifications.
No datasheet is available for this part.