The PLS153AA is a commercial-grade microcontroller with a PLA-type architecture, featuring 20 terminals and a quad terminal position. It operates within a temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V. The device has 10 outputs and 18 inputs, packaged in a JEDEC S-PQCC-J20 package type.
NXP PLS153AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 10 |
| Number of Inputs | 18 |
| Architecture | PLA-TYPE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PLS153AA to view detailed technical specifications.
No datasheet is available for this part.