The PLS153N is a commercial extended temperature integrated circuit with a 20-pin dual in-line package. It operates within a temperature range of 0 to 75 degrees Celsius and is supplied with a nominal voltage of 5V. The device has 10 I/O lines and is available in a DIP package with dimensions of 7.62mm in width and 26.695mm in length.
NXP PLS153N technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.695 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 10 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PLS153N to view detailed technical specifications.
No datasheet is available for this part.