The PLUS173BA is a 28-pin commercial extended quad PLA-type IC from NXP, operating within a temperature range of 0 to 75 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device features 10 outputs and 22 inputs, with 10 I/O lines. It is packaged in a quad terminal position, with a JEDEC package code of S-PQCC-J28 and dimensions of 11.505mm in width and length.
NXP PLUS173BA technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PLA-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PLUS173BA to view detailed technical specifications.
No datasheet is available for this part.