NXP PLUS173DA technical specifications.
| Function | Programmable Logic Arrays |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Maximum Propagation Delay Time | 12ns |
| Programmability | Yes |
| Pin Count | 28 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PLUS173DA to view detailed technical specifications.
No datasheet is available for this part.