The PLUS173DN is a 24-pin dual PLA-type IC from NXP, featuring a commercial extended temperature grade and a 5V supply voltage. It has 10 outputs and 22 inputs, with 10 I/O lines. The IC is packaged in a 24-pin DIP, measuring 7.62mm in width and 31.7mm in length. It operates within a temperature range of 0 to 75 degrees Celsius.
NXP PLUS173DN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.7 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PLA-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PLUS173DN to view detailed technical specifications.
No datasheet is available for this part.