The PLUS405-37A is a 28-pin quad quad microcontroller from NXP, operating at a supply voltage of 5V with a maximum frequency of 25MHz. It features a commercial extended temperature grade with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a plastic LCC-28 package with 28 terminals in a quad terminal position.
NXP PLUS405-37A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 25 |
| Number of Inputs | 16 |
| Number of I/O Lines | 8 |
| Architecture | PLS-TYPE |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PLUS405-37A to view detailed technical specifications.
No datasheet is available for this part.