
Surface mount double avalanche regulator diodes featuring a 5.6V working voltage and 4% voltage tolerance. These diodes offer a 250mA Zener current and 10mA forward current, with a maximum power dissipation of 250mW. Housed in a TO-236AB package, they operate from -65°C to 150°C and are RoHS compliant.
NXP PLVA2656A,215 technical specifications.
| Package/Case | TO-236AB |
| Diode Type | Avalanche |
| Forward Current | 10mA |
| Height | 1mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Tolerance | 4% |
| Width | 1.4mm |
| Working Voltage | 5.6V |
| Zener Current | 250mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP PLVA2656A,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
