NXP PMBD354 technical specifications.
| Package/Case | TO-236AB |
| Forward Current | 30mA |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 250nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBD354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.