The PMBF4391,215 is a N-CHANNEL JFET with a continuous drain current of 150mA and a drain to source breakdown voltage of 40V. It is packaged in the TO-236AB package and is designed for surface mount applications. The device has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 250mW. The PMBF4391,215 is RoHS compliant and lead free.
NXP PMBF4391,215 technical specifications.
| Package/Case | TO-236AB |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 30R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Height | 1mm |
| Input Capacitance | 14pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBF4391,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.