NXP PMBF4393 technical specifications.
| Package/Case | TO-236AB |
| Continuous Drain Current (ID) | 30mA |
| Gate to Source Voltage (Vgs) | -40V |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBF4393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.