NXP PMBFJ109 technical specifications.
| Package/Case | TO-236AB |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBFJ109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.