NXP PMBFJ112 technical specifications.
| Package/Case | SOT-23 |
| Gate to Source Voltage (Vgs) | 3V |
| Max Operating Temperature | 150°C |
| Packaging | Cut Tape |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBFJ112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.