NXP PMBFJ175,215 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Resistance | 125R |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1mm |
| Input Capacitance | 8pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBFJ175,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.