NXP PMBT3904VS technical specifications.
| Package/Case | SOT-666 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.6mm |
| Length | 1.7mm |
| Max Collector Current | 200mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT3904VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
