NXP PMBT3906M technical specifications.
| Package/Case | SOT-883 |
| Collector Emitter Breakdown Voltage | -40V |
| Collector Emitter Voltage (VCEO) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT3906M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
