NXP PMBT3906MB technical specifications.
| Collector Emitter Breakdown Voltage | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT3906MB to view detailed technical specifications.
No datasheet is available for this part.
