The PMBT4401T/R is a surface mount NPN transistor with a collector base voltage rating of 60V and collector emitter voltage rating of 40V. It can handle a maximum collector current of 600mA and a maximum frequency of 250MHz. The device is packaged in a TO-236AB case and is lead free. The operating temperature range is from -65°C to 150°C. The PMBT4401T/R is RoHS compliant and suitable for use in a variety of applications.
NXP PMBT4401T/R technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT4401T/R to view detailed technical specifications.
No datasheet is available for this part.
