
NPN Darlington transistor in SOT-23 package, featuring a 30V collector-emitter breakdown voltage and a maximum collector current of 500mA. Offers a high minimum current gain (hFE) of 10000 and a transition frequency of 125MHz. Designed for surface mounting with a maximum power dissipation of 250mW and operating temperature range of -65°C to 150°C. This RoHS compliant component is supplied on tape and reel.
NXP PMBTA13,215 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1mm |
| hFE Min | 10000 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 125MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBTA13,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.