NXP PMBTA44/HV,215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 20MHz |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Transition Frequency | 20MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBTA44/HV,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.